PBA75F-15-N, Switching Power Supplies 75W 15V 5A w/cover

Фото 1/2 PBA75F-15-N, Switching Power Supplies 75W 15V 5A w/cover
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 310 руб.
от 5 шт.25 770 руб.
Добавить в корзину 1 шт. на сумму 28 310 руб.
Номенклатурный номер: 8004794245
Артикул: PBA75F-15-N
Бренд: Cosel

Описание

Power\Power Supplies\Switching Power Supplies
PBA/PWB AC-DC Power Supplies

Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5 A
Output Power: 75 W
Output Voltage-Channel 1: 15 VDC
Packaging: Bulk
Power - Convection: 75 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PBA
Subcategory: AC-DC Power Supply
Efficiency 84%
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Maximum Temperature +71°C
Minimum Temperature -10°C
Mounting Type Chassis Mount
Number of Outputs 1
Output Current 5A
Output Voltage 15V dc
Package Type Enclosed
Weight 350g
Width 82.5mm
Вес, г 350

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.