PLA150F-12, Switching Power Supplies 150W 12V .08-1.7A AC-DC Power Supply

PLA150F-12, Switching Power Supplies 150W 12V .08-1.7A AC-DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6-7 недель
14 540 руб.
от 10 шт.13 130 руб.
от 25 шт.12 310 руб.
Добавить в корзину 1 шт. на сумму 14 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8027766409
Артикул: PLA150F-12
Бренд: Cosel

Описание

Power\Power Supplies
PLA AC-DC Power Supplies
Cosel PLA AC-DC Power Supplies are enclosed AC-DC switching power supplies with harmonic attenuator (complies with IEC61000-3-2 Class A) and high efficiency. The PLA series features a wide temperature range of -20°C to +70°C (derating is required) and AC85 to 264V universal input (derating is required). Some versions also feature low power consumption, a low-profile design, and/or comply with SEMI F-47. Cosel PLA AC-DC Power Supplies are suitable for applications that include LED signage, automation, and test equipment.

Технические параметры

Factory Pack Quantity 1
Industry Industrial
Input Frequency 50 Hz/60 Hz
Input Voltage 85 VAC to 264 VAC
Isolation Voltage 3 kV
Load Regulation Regulated
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 12.5 A
Output Power 150 W
Output Voltage-Channel 1 12 VDC
Packaging Bulk
Power - Convection 150 W
Product Switching Supplies
Series PLA
Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 12.5 A
Output Power: 150 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Power - Convection: 150 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PLA
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 2744 КБ
Datasheet
pdf, 2753 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.