TUHS15F24, AC/DC Power Modules 15.12W 24V 0.63A ENCAPSULATE - PCB TH

TUHS15F24, AC/DC Power Modules 15.12W 24V 0.63A ENCAPSULATE - PCB TH
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 6-8 недель
6 800 руб.
от 10 шт.5 900 руб.
от 25 шт.5 770 руб.
Добавить в корзину 1 шт. на сумму 6 800 руб.
Номенклатурный номер: 8004794741
Артикул: TUHS15F24
Бренд: Cosel

Описание

Power\Power Supplies\AC/DC Power Modules
TUHS AC-DC Converters
Cosel TUHS AC-DC Converters feature high efficiency, low standby power, and built-in overcurrent and overvoltage protection circuits. These small, board-mount AC-DC converters offer design flexibility for hold-up time and expected life. The series has a 3W to 26.4W rated output and a universal input voltage of AC85 to 264V, DC120 to 370V. The operating temperature range is -40°C to +85°C. Cosel TUHS AC-DC Converters come with a five-year warranty.

Технические параметры

Brand: Cosel
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 630 mA
Output Power: 15.12 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Series: TUHS
Subcategory: AC-DC Power Supply
Вес, г 25

Техническая документация

Datasheet
pdf, 2151 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.