IMU383ZA-400, IMUs - Inertial Measurement Units Small, robust IMU 6DOF. UART/SPI Interface. 1.3 deg/hour Bias Instability

IMU383ZA-400, IMUs - Inertial Measurement Units Small, robust IMU 6DOF. UART/SPI Interface. 1.3 deg/hour Bias Instability
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 680 руб.
Добавить в корзину 1 шт. на сумму 72 680 руб.
Номенклатурный номер: 8004795952
Артикул: IMU383ZA-400
Бренд: ACEINNA

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
IMU383ZA Inertial Measurement Unit
ACEINNA IMU383ZA Inertial Measurement Unit (IMU) is an advanced version of IMU380ZA and IMU381ZA units. This IMU383ZA IMU offers high-performance and a triple-redundant sensor architecture for ultra-high reliability. The device features fault-tolerance, advanced synchronization, and a bootloader for field upgradeability. This unit combines MEMS sensors and digital signal processing techniques to provide a small and cost-effective alternative to existing IMU systems. Typical applications include precision agriculture, robotics control, drones, and platform stabilization.

Технические параметры

Acceleration: 8 g
Bandwidth: 5 Hz to 50 Hz
Brand: ACEINNA
Factory Pack Quantity: Factory Pack Quantity: 5
Interface Type: SPI, UART
Manufacturer: ACEINNA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Output Type: Analog
Package / Case: 24.15 mm x 37.7 mm x 9.5 mm
Packaging: Bulk
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Range: 400 dps
Resolution: 0.02 deg/s, 0.5 mg
Sensing Axis: X, Y, Z
Sensor Type: 6-axis
Series: IMU383Z
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet IMU383ZA-400
pdf, 578 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.