MMC34160PJ-B, Magnetic Sensor Development Tools MMC34160PJ 16g Ultra Small, Low Noise 3 Axis Magnetic Sensor Prototyping Evaluation Board

MMC34160PJ-B, Magnetic Sensor Development Tools MMC34160PJ 16g Ultra Small, Low Noise 3 Axis Magnetic Sensor Prototyping Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 7-9 недель
8 370 руб.
Добавить в корзину 1 шт. на сумму 8 370 руб.
Номенклатурный номер: 8004795963
Артикул: MMC34160PJ-B
Бренд: Memsic

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Magnetic Sensor Development Tools
MMC3416PJ-B Prototyping Board

MEMSIC MMC3416PJ-B Prototyping Board offers a convenient and easy way to evaluate and prototype with the MMC3416PJ three-axis magnetic sensor. The magnetic sensor and passive components required operations are SMT mounted on the board. The communication, power, and ground pins of the MEMSIC MMC3416PJ SMT device are brought out to standard 0.10" on center connections on the sides of the board. Wires can be soldered directly to the board or DIP pins can be used with widely available breadboard kits.

Технические параметры

Brand: MEMSIC
Factory Pack Quantity: Factory Pack Quantity: 20
Interface Type: I2C
Manufacturer: MEMSIC
Operating Supply Voltage: 1.62 V to 3.6 V
Packaging: Bulk
Product Category: Magnetic Sensor Development Tools
Product Type: Magnetic Sensor Development Tools
Product: Prototyping Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MMC3416xPJ
Type: Magnetic Position Sensor
Вес, г 3

Техническая документация

Datasheet MMC34160PJ-B
pdf, 527 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.