OpenIMU300RI EVK, Position Sensor Development Tools OpenIMU300RI, ST-LINK V2 JTAG Pod, Fixture, Debug breakout board, Not for Military Appli

OpenIMU300RI EVK, Position Sensor Development Tools OpenIMU300RI, ST-LINK V2 JTAG Pod, Fixture, Debug breakout board, Not for Military Appli
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
114 100 руб.
Добавить в корзину 1 шт. на сумму 114 100 руб.
Номенклатурный номер: 8004795976
Артикул: OpenIMU300RI EVK
Бренд: ACEINNA

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
OpenIMU300RI Evaluation Kit
ACEINNA OpenIMU300RI Evaluation Kit is a hardware platform designed to evaluate the OpenIMU300RI inertial navigation system. This evaluation kit includes the OpenIMU300RI unit attached to the test fixture, JTAG header board, ST-Link debugger, and the OpenIMU300RI breakout cable. The JTAG header board helps to connect the evaluation kit to the ST-Link debugger. The OpenIMU300RI evaluation kit requires an external DC power supply that must be able to provide 400mA at 4.9V DC to 32V DC. The ST-Link debugger is a standard JTAG SWD debugger that helps in-system applications debugging via the SWD interface. This evaluation kit incorporates the breakout cable to connect the OpenIMU300RI unit to the two 9-pin D-sub connectors.

Технические параметры

Brand: ACEINNA
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: ACEINNA
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: OpenIMU300RI
Type: IMU-Inertial Measurement Unit
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1466 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.