OpenIMU330BI EVK, Position Sensor Development Tools OpenIMU330BI, ST-LINK V2 JTAG Pod, EVB, and Precision Mounting Fixture

OpenIMU330BI EVK, Position Sensor Development Tools OpenIMU330BI, ST-LINK V2 JTAG Pod, EVB, and Precision Mounting Fixture
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
114 200 руб.
Добавить в корзину 1 шт. на сумму 114 200 руб.
Номенклатурный номер: 8004795977
Артикул: OpenIMU330BI EVK
Бренд: ACEINNA

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
OpenIMU330B Evaluation Board
ACEINNA OpenIMU330B Evaluation Board is designed for the evaluation of OpenIMU330 triple-redundant SMT Inertial Measurement Unit (IMU). This evaluation board consists of a virtual COM-port USB interface that provides connectivity to the OpenIMU330B unit from the PC. The OpenIMU330B evaluation board offers test terminals for connecting oscilloscope or logic analyzers to the dedicated OpenIMU330B signals. This evaluation board also features an ST-debugger for in-system development of application code. A test fixture adapter is available for convenient aligned mounting of OpenIMU evaluation board and OpenIMU330B unit.

Технические параметры

Brand: ACEINNA
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Autonomous Vehicles, Electronic Stability Control
Interface Type: SPI, UART, USB
Manufacturer: ACEINNA
Packaging: Bulk
Part # Aliases: 8070-1866-01
Product Category: Position Sensor Development Tools
Product Type: Position Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: OpenIMU330B
Type: IMU-Inertial Measurement Unit
Вес, г 0.01

Техническая документация

Datasheet
pdf, 654 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.