RP210-10-2.2-W, Power Line Filters FILTER COMPACT DUAL- STAGE 10A 2.2NF

RP210-10-2.2-W, Power Line Filters FILTER COMPACT DUAL- STAGE 10A 2.2NF
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
4 700 руб.
от 5 шт.4 420 руб.
Добавить в корзину 1 шт. на сумму 4 700 руб.
Номенклатурный номер: 8004796250
Артикул: RP210-10-2.2-W
Бренд: Astrodyne TDI

Описание

Power\Power Condition\Power Line Filters
RP210 Compact Dual Stage Filters

Astrodyne TDI RP210 Compact Dual Stage Filters are single-phase power line filters available in 3A, 6A, and 16A current ratings. These RP210 power line filters are dual-stage to 16A chassis mount filters. The RP210 filters offer 120/250V AC (maximum) operating voltage and 50/60Hz operating frequency. These RP210 power line filters are ideal for general-purpose applications.

Технические параметры

Approvals: UL, CSA, EN
Brand: Astrodyne TDI
Capacitance: 2200 pF
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 0 A to 1.8 mA
Manufacturer: Astrodyne TDI
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: RP210
Subcategory: Power Condition
Termination Style: Wire
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 754 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.