RP415-120-150-S, Power Line Filters FILTER COMPACT 3- PHASE WYE 120A 150NF

RP415-120-150-S, Power Line Filters FILTER COMPACT 3- PHASE WYE 120A 150NF
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
106 400 руб.
от 5 шт.82 490 руб.
Добавить в корзину 1 шт. на сумму 106 400 руб.
Номенклатурный номер: 8004796378
Артикул: RP415-120-150-S
Бренд: Astrodyne TDI

Описание

Power\Power Condition\Power Line Filters
RP415 3-Phase WYE Single Stage Filters

Astrodyne TDI RP415 3-Phase WYE Single Stage Filters are power line filters available in 8A to 160A current ratings. These RP415 power line filters are compact 3-phase WYE single stage to 160A chassis mount filters. The RP415 filters offer 480V AC (maximum) operating voltage, 50/60Hz operating frequency, and are RoHS compliant. Typical applications include 3-phase industrial drives, inverters, controllers, frequency converters, industrial power supplies, MRIs, and X-ray equipment.

Технические параметры

Approvals: UL, CSA, EN
Brand: Astrodyne TDI
Capacitance: 0.15 uF
Current Rating: 120 A
Filter Type: 3-Phase WYE Single-Stage Filter
Leakage Current: 1 mA
Manufacturer: Astrodyne TDI
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: RP415
Subcategory: Power Condition
Termination Style: Stud
Voltage Rating: 480 VAC

Техническая документация

Datasheet
pdf, 741 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.