W25Q16JVZPIQ, NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector,

Фото 1/2 W25Q16JVZPIQ, NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector,
Изображения служат только для ознакомления,
см. техническую документацию
474 шт., срок 7-9 недель
190 руб.
от 10 шт.170 руб.
от 100 шт.136 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8004797439
Артикул: W25Q16JVZPIQ

Описание

Semiconductors\Memory ICs\NOR Flash
NOR Product Portfolio

Winbond NOR Product Portfolio consists of Serial and 1.2V NOR Flash ideal for consumer and industrial applications. A complimentary industry standard "GL" family of Parallel NOR Flash products ranging in densities from 32Mb through 512Mb is also offered. Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature the popular Serial Peripheral Interface (SPI). W25X and W25Q also feature densities from 512K-bit to 512M-bit, small erasable sectors, and the high performance.

Технические параметры

Brand: Winbond
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: SPI
Manufacturer: Winbond
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +85 C
Memory Size: 16 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 2 M x 8
Package / Case: WSON-8
Product Category: NOR Flash
Product Type: NOR Flash
Series: W25Q16JV
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous
Tradename: SpiFlash
Programmable Yes
Block Organisation Symmetrical
Cell Type NOR
Interface Type Quad-SPI
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 6ns
Memory Size 16Mbit
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 2M
Organisation 2M x 8 bit
Package Type WSON
Pin Count 8
Series W25Q
Width 6.1mm
Вес, г 1.86

Техническая документация

Datasheet
pdf, 2588 КБ
Datasheet W25Q16JVSSIM
pdf, 1666 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.