W25X20CLUXIG TR, NOR Flash spiFlash, 2M-bit, 4Kb Uniform Sector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2355 шт., срок 6-8 недель
96 руб.
от 10 шт. —
87 руб.
от 100 шт. —
72 руб.
от 500 шт. —
66.78 руб.
Добавить в корзину 1 шт.
на сумму 96 руб.
Альтернативные предложения4
Описание
Semiconductors\Memory ICs\NOR Flash
NOR Product PortfolioWinbond NOR Product Portfolio consists of Serial and 1.2V NOR Flash, ideal for consumer and industrial applications. A complimentary industry standard "GL" family of Parallel NOR Flash products ranging in densities from 32Mb through 512Mb is also offered. Winbond's W25X and W25Q SpiFlash® Multi-I/O Memories feature an SPI interface. W25X and W25Q also feature densities from 512K-bit to 512M-bit, small erasable sectors, and high performance.
Технические параметры
Active Read Current - Max: | 15 mA |
Brand: | Winbond |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Interface Type: | SPI |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 104 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 256 k x 8 |
Package / Case: | USON-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Series: | W25X20CL |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | SpiFlash |
Clock Frequency | 104MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI |
Memory Size | 2Mb (256K x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-UFDFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SpiFlashВ® -> |
Supplier Device Package | 8-USON (2x3) |
Technology | FLASH |
Voltage - Supply | 2.3V ~ 3.6V |
Write Cycle Time - Word, Page | 800Вµs |
Interface Type | SPI - Dual I/O |
Operating Supply Voltage | 2.3V ~ 3.6V |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.