W29N01HVBINF, NAND Flash 1G-bit NAND flash, 3V, 4-bit ECC, 3V, x8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
109 шт., срок 6-8 недель
1 040 руб.
от 10 шт. —
870 руб.
от 100 шт. —
703 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Альтернативные предложения1
Описание
Semiconductors\Memory ICs\NAND Flash
NAND Product PortfolioWinbond NAND Product Portfolio consists of Serial NAND, High-Performance Serial NAND, and SLC NAND Flash. The SLC NAND Parallel flash memories are offered in densities from 1GB through 4GB in JEDEC standard packages. SLC NAND is compliant to the ONFi standard. As an extension to the SpiNOR family, Winbond offers Serial NAND products in 1GB and 2GB densities with special features like continuous read. This facilitates fast data transfer between flash and DRAM on system designs. The Serial NAND products have built-in ECC and bad block management which simplifies the management of NAND.
Технические параметры
Brand: | Winbond |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 420 |
Interface Type: | Parallel |
Manufacturer: | Winbond |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Gbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 128 M x 8 |
Package / Case: | VFBGA-63 |
Product Category: | NAND Flash |
Product Type: | NAND Flash |
Series: | W29N01HV |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 35 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Asynchronous |
Block Organisation | Symmetrical |
Cell Type | SLC NAND |
Interface Type | Parallel |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 25µs |
Memory Size | 1Gbit |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 128M |
Organisation | 128M x 8 bit |
Package Type | VFBGA |
Pin Count | 63 |
Series | W29N |
Width | 9.1mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.