W972GG6KB25I, DRAM 2Gb DDR2-800, x16, Ind Temp

Фото 1/2 W972GG6KB25I, DRAM 2Gb DDR2-800, x16, Ind Temp
Изображения служат только для ознакомления,
см. техническую документацию
123 шт., срок 6-8 недель
3 510 руб.
от 10 шт.3 100 руб.
от 25 шт.2 830 руб.
от 100 шт.2 303.08 руб.
Добавить в корзину 1 шт. на сумму 3 510 руб.
Номенклатурный номер: 8004797548
Артикул: W972GG6KB25I

Описание

Semiconductors\Memory ICs\DRAM
DRAM Product Portfolio

Winbond DRAM Product Portfolio consists of Mobile RAM and Specialty DRAM for consumer, communication, peripheral, industrial, and automobile markets. Specialty DRAM features high performance and high speed for a complete solution. SDR, DDR, DDR2, and DDR3 feature support for industrial and automotive applications with AEC-Q100, TS16949, ISO9001/14001, OHSAS18001 certificates. Winbond provides professional advice to KGD customers, including SiP package bonding & power/thermal, DRAM simulation, wafer level on speed test, and more.

Технические параметры

Access Time: 400 ps
Brand: Winbond
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 144
Manufacturer: Winbond
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +95 C
Memory Size: 2 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 128 M x 16
Package / Case: WBGA-84
Product Category: DRAM
Product Type: DRAM
Series: W972GG6KB
Subcategory: Memory & Data Storage
Supply Current - Max: 80 mA
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Type: SDRAM-DDR2
Address Bus Width 17bit
Data Bus Width 16bit
Data Rate 800MHz
Maximum Operating Supply Voltage 1.9 V
Maximum Operating Temperature +95 °C
Maximum Random Access Time 0.4ns
Memory Size 2Gbit
Minimum Operating Supply Voltage 1.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Number of Words 256M
Organisation 256M x 8 bit
Package Type WBGA
Pin Count 84
SDRAM Class DDR2
Width 8.1mm
Вес, г 3.29

Техническая документация

Datasheet
pdf, 2350 КБ
Datasheet W972GG6KB-25
pdf, 2747 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.