11_SMA-50-3-65/119_NH, RF Connectors / Coaxial Connectors SMA straight cable plug(m)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
185 шт., срок 6-8 недель
2 620 руб.
от 10 шт. —
2 250 руб.
от 20 шт. —
2 120 руб.
от 50 шт. —
1 926.47 руб.
Добавить в корзину 1 шт.
на сумму 2 620 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.
Технические параметры
Body Finish: | Gold |
Body Material: | Beryllium Copper, Copper Alloy |
Body Style: | Straight |
Brand: | HUBER+SUHNER |
Cable Type: | EZ-141-TP-M17, MULTIFLEX-141, SUCOFORM-141 |
Contact Material: | Beryllium Copper, Copper Alloy |
Contact Plating: | Gold |
Contact Termination: | Solder |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Isolation: | Non-Isolated |
Manufacturer: | HUBER+SUHNER |
Maximum Frequency: | 18 GHz |
Maximum Operating Temperature: | +165 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Orientation: | Straight |
Part # Aliases: | 22646570 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Body Orientation | Straight |
Bulkhead | No |
Cable Type | Coaxial |
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Polarity | Normal |
Series | 11_SMA-50-3-65/119_NH |
Termination Method | Solder |
Вес, г | 2.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.