16_N-50-3-103/133_NE, RF Connectors / Coaxial Connectors N right angle cable plug(m)

Фото 1/2 16_N-50-3-103/133_NE, RF Connectors / Coaxial Connectors N right angle cable plug(m)
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6-8 недель
6 200 руб.
от 10 шт.4 830 руб.
Добавить в корзину 1 шт. на сумму 6 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8004797739
Артикул: 16_N-50-3-103/133_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Cable Type: RG-58C/U, 223/U, ENVIROFLEX-400, G-03233-D
Contact Material: Brass
Contact Termination: Solder
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 22651610
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: N Type
Series: N
Subcategory: RF Interconnects
Termination Style: Clamp
Body Orientation Right Angle
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type N Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 16_N-50-3-103/133_NE
Termination Method Solder
Вес, г 37.1

Техническая документация

Datasheet
pdf, 790 КБ
Datasheet
pdf, 790 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.