25_N-50-2-14/133_NE, RF Connectors / Coaxial Connectors N straight flange cable jack(f)

Фото 1/2 25_N-50-2-14/133_NE, RF Connectors / Coaxial Connectors N straight flange cable jack(f)
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
8 080 руб.
Добавить в корзину 1 шт. на сумму 8 080 руб.
Альтернативные предложения1
Номенклатурный номер: 8004797872
Артикул: 25_N-50-2-14/133_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: EZ-86-TP-M17, SUCOFORM-86
Contact Material: Brass
Contact Termination: Solder
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Flange Mount
Orientation: Straight
Part # Aliases: 22641303
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: N Type
Series: N
Subcategory: RF Interconnects
Termination Style: Solder
Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type N Connector
Gender Female
Impedance 50Ω
Mounting Type Flange Mount
Polarity Normal
Series 25_N-50-2-14/133_NE
Вес, г 42.7

Техническая документация

Datasheet
pdf, 791 КБ
Datasheet
pdf, 790 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.