SF126EA/11N/11N/1000mm, RF Cable Assemblies
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
107 700 руб.
Добавить в корзину 1 шт.
на сумму 107 700 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
RF & Microwave Test Cable AssembliesHUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.
Технические параметры
Тип | Sucoflex 126EA | |
Длинна Кабеля - Метрическая | 1 m | |
Connector Type A | N | |
Connector Type B | N | |
Brand: | HUBER+SUHNER | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Jacket Color: | Blue | |
Manufacturer: | HUBER+SUHNER | |
Maximum Frequency: | 18 GHz | |
Minimum Frequency: | 0 Hz | |
Part # Aliases: | 85072828 | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | 126E | |
Subcategory: | Cable Assemblies | |
Tradename: | SUCOFLEX | |
Вес, г | 1 |
Техническая документация
Datasheet SF126EA/11N/11N/1000mm
pdf, 1496 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.