1180-01-5A, Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 5A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
145 шт., срок 6-8 недель
5 970 руб.
от 5 шт. —
5 410 руб.
от 10 шт. —
4 570 руб.
от 25 шт. —
4 400.29 руб.
Добавить в корзину 1 шт.
на сумму 5 970 руб.
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
1180 Thermal Overcurrent Circuit BreakersE-T-A Circuit Breakers 1180 Thermal Overcurrent Circuit Breakers are miniaturized single-pole thermal circuit breakers with optional switching function (push-push actuation). E-T-A 1180 Circuit Breakers feature a reliable snap-acting and trip-free mechanism. The series is approved to CBE standard EN/IEC 60934. The blade terminals are designed to fit into sockets for rail mounting. 1180 Circuit Breakers are designed for protection of loads in power distribution systems in control cabinets and process control.
Технические параметры
Номинальный ток, А | 5 | |
Количество полюсов | 1 | |
Brand: | E-T-A | |
Current Rating: | 5 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Mounting Style: | Panel Mount | |
Number of Poles: | 1 Pole | |
Product Category: | Circuit Breakers | |
Product Type: | Thermal Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | 1180 | |
Subcategory: | Circuit Breakers | |
Termination Style: | Blade | |
Type: | Thermal | |
Voltage Rating DC: | 65 VDC | |
Voltage Rating: | 65 VDC, 250 VAC | |
Actuator Type | Push-Push | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Holder | |
Number of Poles | 1 | |
Package | Box | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | 1180 -> | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 72V | |
Вес, г | 23 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары