1180-01-6A, Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 6A
![Фото 1/2 1180-01-6A, Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 6A](https://static.chipdip.ru/lib/634/DOC006634268.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/692/DOC034692379.jpg)
45 шт., срок 6-8 недель
5 820 руб.
от 10 шт. —
4 460 руб.
от 25 шт. —
4 430 руб.
Добавить в корзину 1 шт.
на сумму 5 820 руб.
Альтернативные предложения2
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
1180 Thermal Overcurrent Circuit BreakersE-T-A Circuit Breakers 1180 Thermal Overcurrent Circuit Breakers are miniaturized single-pole thermal circuit breakers with optional switching function (push-push actuation). E-T-A 1180 Circuit Breakers feature a reliable snap-acting and trip-free mechanism. The series is approved to CBE standard EN/IEC 60934. The blade terminals are designed to fit into sockets for rail mounting. 1180 Circuit Breakers are designed for protection of loads in power distribution systems in control cabinets and process control.
Технические параметры
Номинальный ток, А | 6 | |
Количество полюсов | 1 | |
Brand: | E-T-A | |
Current Rating: | 6 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Mounting Style: | Panel Mount | |
Number of Poles: | 1 Pole | |
Product Category: | Circuit Breakers | |
Product Type: | Thermal Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | 1180 | |
Subcategory: | Circuit Breakers | |
Termination Style: | Blade | |
Type: | Thermal | |
Voltage Rating DC: | 65 VDC | |
Voltage Rating: | 65 VDC, 250 VAC | |
Circuit Breaker Type | Thermal Circuit Breaker | |
Current Rating | 6A | |
Mounting Style | DIN Rail Mount | |
Number of Poles | 1 | |
Overall Dimensions | 24.4x8.2x48.8mm | |
Rated AC Voltage | 250V | |
Rated DC Voltage | 65V | |
Reset Actuator Type | Button | |
Series | 1180 | |
Terminal Contact Type | Screw | |
Tripping Mechanism | Thermal | |
Voltage Rating | 250V | |
Width | 8.2mm | |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары