1610-92-10A, Circuit Breakers Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse bloc

Фото 1/2 1610-92-10A, Circuit Breakers Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse bloc
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6-8 недель
2 600 руб.
от 10 шт.2 400 руб.
от 25 шт.2 140 руб.
от 50 шт.1 803.44 руб.
Добавить в корзину 1 шт. на сумму 2 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8004798550
Артикул: 1610-92-10A

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
1610 Thermal Automotive Circuit Breakers

E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers are ideal for extra-low voltage wiring systems on all types of vehicles and marine crafts. The miniaturized single pole circuit breakers feature press-to-reset cycling. E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers extend performance and convenience to applications that are cost critical.

Технические параметры

Номинальный ток, А 10
Количество полюсов 1
Brand: E-T-A
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Series: 1610
Subcategory: Circuit Breakers
Termination Style: Blade
Type: Self-Resetting
Voltage Rating DC: 12 VDC
Voltage Rating: 12 V
Actuator Type Automatic Reset
Approval Agency UL1500
Breaker Type Thermal
Current Rating (Amps) 10A
ECCN EAR99
HTSUS 8536.20.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Holder
Number of Poles 1
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 1610 ->
Video File Circuit Breaker Basics - Another Teaching Moment
Voltage Rating - DC 12V
Вес, г 3

Техническая документация

Datasheet
pdf, 252 КБ
Datasheet
pdf, 247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.