3130-F120-P7T1-W02Q-1A, Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60

Фото 1/2 3130-F120-P7T1-W02Q-1A, Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
15 060 руб.
Добавить в корзину 1 шт. на сумму 15 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8004798732
Артикул: 3130-F120-P7T1-W02Q-1A

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Rocker switch and thermal circuit breaker (CBE) combined Trip-free mechanism Snap-in panel mounting Panel thickness 1 to 2.

Технические параметры

Actuator Type: Rocker
Brand: E-T-A
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -30 C
Mounting Style: Snap In
Number of Poles: 2 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Series: 3130-F
Subcategory: Circuit Breakers
Termination Style: Blade
Type: Thermal
Voltage Rating AC: 240 VAC, 415 VAC
Voltage Rating DC: 50 VDC
Voltage Rating: 50 VDC, 415 VAC
Circuit Breaker Type Thermal Circuit Breaker
Current Rating 1A
Mounting Hole Size 26.1x34mm
Mounting Style Snap In
Number of Poles 2
Overall Dimensions 36x29.5x32mm
Rated AC Voltage 240V
Rated DC Voltage 28V
Reset Actuator Type Rocker
Series 3130
Terminal Contact Type Blade
Tripping Mechanism Thermal
Voltage Rating 240V
Width 29.5mm
Вес, г 31

Техническая документация

Datasheet
pdf, 344 КБ
Datasheet
pdf, 515 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.