412-K14-LN2-10A, Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
295 шт., срок 7-9 недель
16 870 руб.
от 5 шт. —
14 990 руб.
от 10 шт. —
14 200 руб.
от 50 шт. —
11 014.13 руб.
Добавить в корзину 1 шт.
на сумму 16 870 руб.
Номенклатурный номер: 8004798772
Артикул: 412-K14-LN2-10A
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
412 High-Performance Thermal Circuit BreakersE-T-A 412 412 High-Performance Thermal Circuit Breakers feature tease-free, trip-free, snap action mechanisms with push/pull and on/off manual actuation. The snap-action mechanism circuit breakers feature an indicator band on the push button showing tripped/off position. The 412 devices are thread neck panel mounted and available in tracked vehicle, aircraft, and general-purpose versions. Typical applications include defense equipment, battery-powered machines, and vehicles for land, sea, and air.
Технические параметры
Номинальный ток, А | 10 | |
Количество полюсов | 1 | |
Brand: | E-T-A | |
Current Rating: | 10 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Mounting Style: | Panel Mount | |
Number of Poles: | 1 Pole | |
Product Category: | Circuit Breakers | |
Product Type: | Thermal Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | 412 | |
Subcategory: | Circuit Breakers | |
Termination Style: | Screw | |
Type: | Thermal | |
Voltage Rating DC: | 28 VDC | |
Voltage Rating: | 28 VDC, 115 VAC | |
Actuator Type | Push-Pull Plunger | |
Approval Agency | CSA C22.2 No 235, UL1077 | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
ECCN | EAR99 | |
HTSUS | 8536.20.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Panel Mount | |
Number of Poles | 1 | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | 412 -> | |
Video File | Circuit Breaker Basics - Another Teaching Moment | |
Voltage Rating - AC | 115V | |
Voltage Rating - DC | 28V | |
Вес, г | 40 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары