PUZZLE-IN003B-C0/8G-R10, Networking Modules Desktop Network Appliance with Intel ATOM C3758 Processor , 6 x 1GbE, 2 x 10 GbE,8GB DDR4, eMMC

PUZZLE-IN003B-C0/8G-R10, Networking Modules Desktop Network Appliance with Intel ATOM C3758 Processor , 6 x 1GbE, 2 x 10 GbE,8GB DDR4, eMMC
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
238 700 руб.
Добавить в корзину 1 шт. на сумму 238 700 руб.
Номенклатурный номер: 8004799173
Артикул: PUZZLE-IN003B-C0/8G-R10
Бренд: IEI

Описание

Embedded Solutions\Ethernet & Communication Modules\Networking Modules
PUZZLE-IN003B Desktop Network Appliances

IEI Technology PUZZLE-IN003B Desktop Network Appliances feature Intel ® Atom ® processor C3000 processor with up to 16 CPU cores. These network appliances support six 1GbE and two 10GbE SFP+ via the integrated C3558/C3758 processors. The PUZZLE-IN003B desktop network appliances utilize DDR4 2133MHz ECC (by CPU) or non-ECC UDIMM memory technology and also provide support for DDR4 RDIMM. These appliances have a memory capacity of up to 64GB for UDIMM (unregistered memory) and up to 128GB for RDIMM (registered memory). The PUZZLE-IN003B desktop network appliances offer multiple external I/Os including USB 2.0, USB 3.2 Gen 1, and RJ-45 console. These appliances operate within 0°C to 40°C temperature range and are available in 225mm x 206mm x 44.2mm dimensions.

Технические параметры

Brand: IEI
Data Rate: 1 Gb/s, 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.2 GHz
Interface Type: Ethernet, SFP+, M.2, mPCIe, PCIe, USB 2.0, USB 3
Manufacturer: IEI
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Number of Ports: 11 Port
Processor Type: Atom C3758
Product Category: Networking Modules
Product: Network Appliances
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 12 V
Supply Voltage - Min: 12 V

Техническая документация

Datasheet
pdf, 545 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.