GRF2012W, RF Amplifier Broadband, High Linearity Gain Block, Compensator, 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified

GRF2012W, RF Amplifier Broadband, High Linearity Gain Block, Compensator, 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified
Изображения служат только для ознакомления,
см. техническую документацию
1851 шт., срок 7-9 недель
970 руб.
от 10 шт.850 руб.
от 100 шт.708 руб.
от 250 шт.580.97 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8004799188
Артикул: GRF2012W
Бренд: Guerrilla RF

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
GRF2012x Linear Gain Block Amplifiers

Guerrilla RF GRF2012x Linear Gain Block Amplifiers are broadband gain block amplifiers with low noise figure and industry-leading linearity designed for high-performance applications. These devices exhibit outstanding broadband NF, linearity over 700MHz to 3800MHz with a single match. The GRF2012x linear gain block amplifiers are internally matched to 50Ω at the input and output ports, needing only external DC blocks and a bias choke on the port. These devices operate at a 2.7V to 8V voltage range with a selectable I ddq range of 15 to 100mA for optimal efficiency and linearity. Typical applications include cellular booster (compensator) and linear driver amplifier.

Технические параметры

Brand: Guerrilla RF
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain: 14.6 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 2.7 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 40 dBm
Operating Frequency: 50 MHz to 6 GHz
Operating Supply Current: 100 mA
Operating Supply Voltage: 2.7 V to 8 V
P1dB - Compression Point: 22.7 dBm
Package / Case: DFN-6
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Qualification: AEC-Q100
Series: GRF2012
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 900 MHz
Type: Gain Block Amplifiers

Техническая документация

Datasheet GRF2012W
pdf, 798 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.