GRF5507, RF Amplifier High Linearity Power Amplifier, OP1dB 32.0 dBm; 0.70 - 0.80 GHz

GRF5507, RF Amplifier High Linearity Power Amplifier, OP1dB  32.0 dBm; 0.70 - 0.80 GHz
Изображения служат только для ознакомления,
см. техническую документацию
2829 шт., срок 7-9 недель
1 570 руб.
от 10 шт.1 380 руб.
от 100 шт.1 150 руб.
от 250 шт.946.82 руб.
Добавить в корзину 1 шт. на сумму 1 570 руб.
Номенклатурный номер: 8004799236
Артикул: GRF5507
Бренд: Guerrilla RF

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
GRF55x High Linearity Power Amplifiers

GRF55x High Linearity Power Amplifiers are optimized to deliver excellent P1db, Adjacent Channel Leakage Ratio (ACLR), and IM3 performance. These amplifiers are members of the externally matched linear amplifiers that cover a range of frequencies ranging from 660MHz to 2700MHz. The GRF55x power amplifiers operate at a -40°C to 85°C temperature range and stored at -65°C to 150°C temperature range. Typical applications include cellular boosters, automotive compensators, customer premise equipment, and picocell/femtocell.

Технические параметры

Brand: Guerrilla RF
Factory Pack Quantity: Factory Pack Quantity: 1500
Gain: 28.5 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 4.5 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 48.5 dBm
Operating Frequency: 700 MHz to 800 MHz
Operating Supply Current: 230 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 32.5 dBm
Package / Case: QFN-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 850 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: GRF5507
Subcategory: Wireless & RF Integrated Circuits
Technology: InGaP
Test Frequency: 750 MHz
Type: Power Amplifiers

Техническая документация

Datasheet
pdf, 4667 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.