ES9023P, Audio D/A Converter ICs Sabre 2V RMS stereo DAC with line drivers

ES9023P, Audio D/A Converter ICs Sabre 2V RMS stereo DAC with line drivers
Изображения служат только для ознакомления,
см. техническую документацию
1931 шт., срок 6-8 недель
470 руб.
от 5 шт.380 руб.
от 25 шт.336 руб.
от 100 шт.286.18 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004799248
Артикул: ES9023P
Бренд: ESS

Описание

Semiconductors\Audio ICs\Audio D/A Converter ICs
SABRE® Digital-to-Analog Converters
ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.

Технические параметры

Brand: ESS Technology
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: ESS Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Package / Case: SOP-16
Packaging: Reel, Cut Tape
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio D/A Converters
Resolution: 24 bit
Series: ES9023
Subcategory: Audio ICs
Tradename: Sabre
Type: RMS Stereo
Вес, г 0.157

Техническая документация

Datasheet
pdf, 505 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.