FWNG-TRP, Daughter Cards & OEM Boards Particle FeatherWing Tripler
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
124 шт., срок 6-8 недель
2 450 руб.
Добавить в корзину 1 шт.
на сумму 2 450 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
FeatherWing TriplerParticle FeatherWing Tripler provides space to add up to two FeatherWing accessories without any stacking header needs. This Tripler is perfect for any prototyping project and is compatible with the recent generation of particle developer kits. The Particle FeatherWing Tripler includes three breakouts for each pin on a Feather and a plain grid proto holes. In addition to these, three sets of pins are cross-connected with a full strip of connected pads for GND and 3.3V.
Технические параметры
Brand: | Particle |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Prototyping Project |
Manufacturer: | Particle |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | Add-On Boards |
Subcategory: | Embedded Solutions |
Contents | Board(s) |
ECCN | EAR99 |
Function | Plated Through Hole |
HTSUS | 8534.00.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Feather |
Type | Protoboard |
Для Использования с | Particle Mesh Developer Kits |
Тип Аксессуара | FeatherWing Tripler |
Техническая документация
Datasheet FWNG-TRP
pdf, 140 КБ
Datasheet FWNG-TRP
pdf, 154 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.