SDSDQAD-400G, Memory Cards WD/SD 400GB MicroSD Card

SDSDQAD-400G, Memory Cards WD/SD 400GB MicroSD Card
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
84 970 руб.
от 10 шт.77 920 руб.
от 25 шт.76 200 руб.
Добавить в корзину 1 шт. на сумму 84 970 руб.
Номенклатурный номер: 8004799611
Артикул: SDSDQAD-400G
Бренд: SanDisk

Описание

Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
MicroSD Card Storage Solutions

SanDisk MicroSD Card Storage Solutions are reliable and high-performance products. These MicroSD cards can be used for a range of applications from professional-grade camera memory to point-and-shoot. These SD cards are designed to meet security, capacity, performance and environmental requirements of next-generation devices. The microSD card solutions include microSDHC™, microSDXC™, SDHC™, and SDXC™ variants. SanDisk devices have the right balance of power, portability, and performance and feature high-quality 3-bit-per-cell (X3) NAND memory.

Технические параметры

Объем, Гб 400
Тип устройства Карта памяти MicroSD
Интерфейс UHS-I 104
Brand: SanDisk
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: SanDisk
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 2.7 V to 3.6 V
Product Category: Memory Cards
Product Type: Memory Cards
Product: MicroSD Cards
Series: SDSDQAD
Subcategory: Memory & Data Storage
Sustained Read: 80 MB/s
Sustained Write: 50 MB/s
Вес, г 34

Техническая документация

Datasheet
pdf, 1482 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.