SDSDQED-032G-XI, Memory Cards 32GB High Endurance SLC MicroSD -40+85C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2442 шт., срок 7-9 недель
15 790 руб.
от 10 шт. —
13 300 руб.
от 25 шт. —
12 110 руб.
от 50 шт. —
11 850.79 руб.
Добавить в корзину 1 шт.
на сумму 15 790 руб.
Описание
Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
MicroSD Card Storage SolutionsSanDisk MicroSD Card Storage Solutions are reliable and high-performance products. These MicroSD cards can be used for a range of applications from professional-grade camera memory to point-and-shoot. These SD cards are designed to meet security, capacity, performance and environmental requirements of next-generation devices. The microSD card solutions include microSDHC™, microSDXC™, SDHC™, and SDXC™ variants. SanDisk devices have the right balance of power, portability, and performance and feature high-quality 3-bit-per-cell (X3) NAND memory.
Технические параметры
Объем, Гб | 32 | |
Тип устройства | Карта памяти MicroSD | |
Интерфейс | UHS-I | |
Brand: | SanDisk | |
Factory Pack Quantity: Factory Pack Quantity: | 120 | |
Manufacturer: | SanDisk | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Operating Supply Voltage: | 2.7 V to 3.6 V | |
Product Category: | Memory Cards | |
Product Type: | Memory Cards | |
Product: | MicroSD Cards | |
Series: | SDSDQED | |
Subcategory: | Memory & Data Storage | |
Sustained Read: | 90 MB/s | |
Sustained Write: | 50 MB/s | |
Interface Type: | UHS-I | |
Memory Size: | 32 GB | |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 1044 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары