ANT-WP868SMA-Y, Antennas 868 MHz Waterproof Whip Antenna

Фото 1/3 ANT-WP868SMA-Y, Antennas 868 MHz Waterproof Whip Antenna
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 6-8 недель
3 450 руб.
от 10 шт.3 020 руб.
от 50 шт.2 710 руб.
от 100 шт.2 217 руб.
Добавить в корзину 1 шт. на сумму 3 450 руб.
Номенклатурный номер: 8004799666
Артикул: ANT-WP868SMA-Y
Бренд: LPRS

Описание

Passive Components\Antennas
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options.

Технические параметры

Antenna Connector Type: SMA Male
Application: Portable Applications, Fixed Applications
Brand: LPRS
Center Frequency: 868 MHz
Diameter: 12 mm
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: 2.5 dBi
Impedance: 50 Ohms
Manufacturer: LPRS
Maximum Frequency: 868 MHz
Maximum Operating Temperature: +60 C
Mechanical Style: Whip
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarization: Vertical
Power Rating: 50 W
Product Category: Antennas
Product Type: ISM Antennas-ISM, MICS, UHF, VHF, UWB
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS
Protocol - WiFi - 802.11: LoRaWAN, SigFox
Style: Stubby
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 1.5
Antenna Directivity Omnidirectional
Antenna Mounting Type Direct
Antenna Physical Form Whip
Connector Type SMA
Frequency Range 868 MHz
Gain 2.5dBi
Mounting Type Direct
RF Protocols ISM Band
Series ANT-WP
Вес, г 11

Техническая документация

Datasheet
pdf, 255 КБ
Datasheet
pdf, 254 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.