eRA900TRS-FCC, Sub-GHz Modules Euro/US 868/915MHz eRA Trans RF Module

Фото 1/3 eRA900TRS-FCC, Sub-GHz Modules Euro/US 868/915MHz eRA Trans RF Module
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 6-8 недель
15 570 руб.
от 10 шт.13 590 руб.
от 20 шт.11 820 руб.
Добавить в корзину 1 шт. на сумму 15 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8004799667
Артикул: eRA900TRS-FCC
Бренд: LPRS

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
LPRS easyRadio Advanced Modules

LPRS easyRadio Advanced (eRA) modules feature narrow-band operation and an improved transmitting range of up to 1.6 miles. The eRA modules have the ability to change the bandwidth of the radio from 150KHz to 12.5KHz, while still maintaining narrow-band performance. Internal temperature measurement ensures less than 1.5KHz frequency drift from ambient 20°C over a range of -40°C to +85°C. The eRA modules use the LPRS easyRadio protocol and can be easily upgraded using free flash firmware tools from LPRS. A user-configurable self-coding system enables interfacing to other raw data modules in both FSK (FM) and ASK (AM) modulation.

Технические параметры

Antenna Connector Type: Pin
Brand: LPRS
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 804 MHz to 940 MHz
Interface Type: UART
Manufacturer: LPRS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V, 5 V
Output Power: 5 mW
Packaging: Bulk
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Protocol - Sub GHz: ISM
Series: eRA
Subcategory: Wireless & RF Modules
Supply Current Receiving: 21 mA
Supply Current Transmitting: 32 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Tradename: easyRadio
Component Type Module
Maximum Operating Temperature +85 °C
Maximum Output Power 5mW
Minimum Operating Temperature -40 °C
Supply Voltage 2.5 → 5.5V
Supported Bus Interfaces RS232
Supported Frequency Bands 868 → 926MHz
Width 4mm
Вес, г 3

Техническая документация

Datasheet
pdf, 889 КБ
Datasheet eRA900TRS-FCC
pdf, 443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.