eRIC4-DK, Daughter Cards & OEM Boards UK/Euro 433MHz Development Kit

eRIC4-DK, Daughter Cards & OEM Boards UK/Euro 433MHz Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 400 руб.
Добавить в корзину 1 шт. на сумму 33 400 руб.
Номенклатурный номер: 8004799670
Артикул: eRIC4-DK
Бренд: LPRS

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
eRIC Development Kit

LPRS eRIC Development Kit allows for testing and evaluation of eRIC radio transceivers and transfer of serial data over the RF link and simple manual/auto transmit/receive modes. The kit comprises two LPRS eRIC400 (400MHz) or eRIC900 (900MHz) RF transceiver modules, two eRIC development boards, and two matching antenna (400/900MHz) with SMA (Male) connectors. It also includes two 9V alkaline PP3 batteries, two USB Type-A to Micro-B USB connector jump leads for connection to a PC, and one "Wireless Mike" 4GB USB memory stick containing data sheets and software.

Технические параметры

Brand: LPRS
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: eRIC400
Interface Type: USB
Manufacturer: LPRS
Operating Supply Voltage: 3.3 V/5 V
Packaging: Bulk
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Development Kits
Series: eRIC
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: eRIC400
Tradename: easyRadio
Вес, г 283.5

Техническая документация

Datasheet
pdf, 443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.