eRIC9-BOB, Daughter Cards & OEM Boards Euro/US 868/915MHz BoB 67x20x5mm

eRIC9-BOB, Daughter Cards & OEM Boards Euro/US 868/915MHz BoB 67x20x5mm
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
9 100 руб.
от 2 шт.8 700 руб.
от 5 шт.8 530 руб.
Добавить в корзину 1 шт. на сумму 9 100 руб.
Номенклатурный номер: 8004799671
Артикул: eRIC9-BOB
Бренд: LPRS

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
eRIC Breakout Board

LPRS eRIC Breakout Board breaks out the 5x7 pins of the eRIC RF Transceiver to a more convenient 2x12x0.1" pitch DIL pinout. This pinout matches commercial prototype breadboards and allows quick and easy testing and evaluation of eRIC modules. The LPRS eRIC Breakout Board is supplied with an eRIC4 or eRIC9 module fitted with a matching 434MHz or an 868/915 MHz antenna.

Технические параметры

Brand: LPRS
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: eRIC900
Manufacturer: LPRS
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Breakout Boards
Series: eRIC
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: eRIC900
Tradename: easyRadio
Вес, г 8

Техническая документация

Datasheet eRIC9-BOB
pdf, 315 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.