12038GE-12N-YA-F0, DC Fans DC Axial Fan, 120x120x38mm, Refrigeration, 12VDC, 45.2CFM, Rib, Ball, Wire, IP22
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 7-9 недель
7 710 руб.
от 10 шт. —
6 260 руб.
от 25 шт. —
5 610 руб.
Добавить в корзину 1 шт.
на сумму 7 710 руб.
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
Refrigeration FansNMB Technologies Refrigeration Fans are specifically designed for colder environments (-40°C) and higher humidity applications. These evaporation cooling fans are fully integrated (motor + casing + impeller) and offered in compact sizes ranging from 80mm to 125mm. The fans utilize a maintenance-free dual precision ball bearing for long life. Other features include high airflow, low noise, and low power consumption. Options include tach output, locked output, voltage control, and PWM. NMB Technologies Refrigeration Fans are ideal for evaporator or condenser applications.
Технические параметры
Размеры рамы,мм | 120x120 | |
Толщина,мм | 38 | |
Рабочее напряжение,В | 12 | |
Производительность,м.куб./мин. | 45.2 | |
Brand: | NMB Technologies | |
Current Type: | DC | |
Factory Pack Quantity: Factory Pack Quantity: | 40 | |
Features: | Auto Restart, Polarity Protection | |
Housing Material: | Plastic | |
IP Rating: | IP22 | |
Manufacturer: | NMB Technologies | |
Pressure Type: | 0.31 in H2O | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Series: | 12038GE | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads-2 | |
Type: | Tubeaxial | |
Current Rating (Amps) | 0.240A | |
ECCN | EAR99 | |
Fan Type | Tubeaxial | |
Features | Auto Restart | |
HTSUS | 8414.59.6590 | |
Lifetime @ Temp. | 70000 Hrs @-20В°C | |
Material - Blade | Plastic | |
Material - Frame | Plastic | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Noise | 38.0dB | |
Operating Temperature | -40 ~ 104В°F(-40 ~ 40В°C) | |
Package | Box | |
RoHS Status | RoHS Compliant | |
Series | 12038GE-> | |
Size / Dimension | Round-120mm Dia | |
Static Pressure | 0.31 in H2O(77.2 Pa) | |
Termination | 2 Wire Leads | |
Voltage Range | 7 ~ 13.2VDC | |
Width | 38.00mm | |
Вес, г | 175 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.