BOB-09540, Power Management IC Development Tools Full-Bridge Motor Driver B/O - L298N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | L298N |
Type: | Motor/Motion Controller & Driver |
ECCN | EAR99 |
HTSUS | 8534.00.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 15 |
Package | Bulk |
Package Accepted | Multiwatt |
Proto Board Type | Through Hole to SIP |
RoHS Status | RoHS Compliant |
Size / Dimension | 1.600"" L x 0.800"" W (40.64mm x 20.32mm) |
Вес, г | 2.63 |
Техническая документация
Datasheet
pdf, 599 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.