BOB-09946, Power Management IC Development Tools Energy Harvest B/O LTC3588
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
55 шт., срок 7-9 недель
8 350 руб.
Добавить в корзину 1 шт.
на сумму 8 350 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 2.7 V to 20 V |
Manufacturer: | SparkFun Electronics |
Output Current: | 100 mA |
Output Voltage: | 3.3 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3588 |
Type: | Energy Harvesting |
ECCN | EAR99 |
Function | Energy Harvesting |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Piezoelectric |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC3588 |
Video File | SparkFun Simple Sketches - Energy Harvester Breako |
Вес, г | 1.72 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.