BOB-10680, LED Lighting Development Tools Shift Register B/O 74HC595
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 7-9 недель
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 360 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Subcategory: | Development Tools |
ECCN | EAR99 |
Function | * |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Shift Register |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Type | Logic |
Utilized IC / Part | 74HC595 |
Вес, г | 2.63 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.