BOB-11189, Interface Development Tools Transceiver Breakout - MAX3232
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1460 шт., срок 7-9 недель
1 690 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX3232 |
Type: | RS-232 Transceiver |
ECCN | EAR99 |
Embedded | No |
Function | Transceiver, RS-232 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | MAX3232, SP3232 |
Вес, г | 1.93 |
Техническая документация
Datasheet
pdf, 225 КБ
Datasheet BOB-11189
pdf, 226 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.