BOB-11570, Data Conversion IC Development Tools TRRS 3.55mm Jack Breakout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 7-9 недель
1 200 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Subcategory: | Development Tools |
ECCN | EAR99 |
HTSUS | 8534.00.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 4 |
Package | Bulk |
Package Accepted | 3.5mm TRRS |
Proto Board Type | Connector to Plated Through Hole |
RoHS Status | RoHS Compliant |
Size / Dimension | 1.772"" L x 1.516"" W (45.00mm x 38.50mm) |
Вес, г | 1.63 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.