BOB-12700, Daughter Cards & OEM Boards USB Type A Female Breakout
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
82 шт., срок 7-9 недель
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 360 руб.
Альтернативные предложения2
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Subcategory: | Embedded Solutions |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 4 |
Package | Bulk |
Package Accepted | USB-A (USB TYPE-A) |
Proto Board Type | Connector to Plated Through Hole |
RoHS Status | RoHS Compliant |
Size / Dimension | 1.020"" L x 0.900"" W (25.90mm x 22.90mm) |
RoHS | Yes |
UnitofMeasure | PerEach |
Вес, г | 3.47 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.