BOB-12731, Interface Development Tools USB to Serial Breakout - FT232RL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
163 шт., срок 7-9 недель
4 530 руб.
Добавить в корзину 1 шт.
на сумму 4 530 руб.
Альтернативные предложения2
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Serial, USB |
Manufacturer: | SparkFun Electronics |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | FT232RL |
Type: | USB to Serial |
ECCN | EAR99 |
Embedded | No |
Function | USB 2.0 to UART |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | FT232R |
Вес, г | 3.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.