BOB-12886, WiFi Development Tools - 802.11 Electric Imp Breakout

BOB-12886, WiFi Development Tools - 802.11 Electric Imp Breakout
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
3 680 руб.
Добавить в корзину 1 шт. на сумму 3 680 руб.
Номенклатурный номер: 8004800029
Артикул: BOB-12886

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\WiFi Development Tools - 802.11
Breakout Boards

SparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.

Технические параметры

Brand: SparkFun
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SparkFun Electronics
Operating Supply Voltage: 3.3 V
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Breakout Boards
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n
Subcategory: Development Tools
Tool Is For Evaluation Of: WRL-11395
Вес, г 9.75

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.