DEV-16526, Programmable Logic IC Development Tools Alchitry Cu FPGA Development Board (Lattice iCE40 HX)

DEV-16526, Programmable Logic IC Development Tools Alchitry Cu FPGA Development Board (Lattice iCE40 HX)
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 7-9 недель
15 180 руб.
Добавить в корзину 1 шт. на сумму 15 180 руб.
Номенклатурный номер: 8004800336
Артикул: DEV-16526

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
Alchitry Cu (Copper) FPGA Development Board

SparkFun Alchitry Cu (Copper) FPGA Development Board features the Lattice iCE40 HX FPGA with 7680 logic cells. Field-Programmable Gate Arrays boards are an advanced development tool for engineers and hobbyists. The copper version is lighter than the Alchitry Au (Gold). Alchitry Cu is supported by the open-source tool chain Project IceStorm. The Cu possesses 79 I/O pins with eight general-purpose LEDs, a 100MHz onboard clock that can be manipulated internally by the FPGA, a USB-C connector to configure and power the board, and a USB-to-serial interface for data transfer. The Alchitry Cu is also able to expand its own hardware capabilities by adding prototyping spaces, buttons, LEDs, and more.

Технические параметры

Brand: SparkFun
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: SparkFun Electronics
Operating Supply Voltage: 5 V
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: iCE40HX8K
Type: FPGA

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.