DEV-17156, Development Boards & Kits - ARM Qwiic Shield for Teensy - Extended

DEV-17156, Development Boards & Kits - ARM Qwiic Shield for Teensy - Extended
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
1 420 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8004800346
Артикул: DEV-17156

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
DEV-17156 Qwiic Shield for Teensy (Extended)

SparkFun DEV-17156 Qwiic Shield for Teensy (Extended) provides a quick and easy way to enter into the Qwiic ecosystem with Teensy boards. This extended shield is sized to work with the footprint of Teensy 4.1, Teensy 3.6, and Teensy 3.5. The Qwiic shield connects the I²C bus (GND, 3.3V, SDA, and SCL) on the Teensy to four Qwiic connectors (two horizontally and two vertically mounted). This DEV-17156 shield comes with two 24-pin and one 5-pin headers and the headers need to be soldered to the shield. The Qwiic shield features the PROG button that is electrically parallel with the "PROG" button on the Teensy Boards.

Технические параметры

Brand: SparkFun
Core: ARM Cortex M4, ARM Cortex M7
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Teensy 3.5, Teensy 3.6, Teensy 4.1
Interface Type: I2C
Manufacturer: SparkFun Electronics
Operating Supply Voltage: 3.3 V
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Shields
Series: Qwiic
Subcategory: Development Tools
Tool Is For Evaluation Of: Teensy 3.5, Teensy 3.6, Teensy 4.1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.