GPS-15712, GNSS / GPS Development Tools GPS Breakout - NEO-M9N, U.FL (Qwiic)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
17 540 руб.
Добавить в корзину 1 шт.
на сумму 17 540 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\GNSS / GPS Development Tools
NEO-M9N GPS BreakoutSparkFun NEO-M9N GPS Breakout is a global positioning satellite board with versatile configuration options. NEO-M9N GPS Breakout includes an integrated U.FL connector to boost reception. The 92-channel u-blox M9 engine Global Navigation Satellite System (GNSS) receiver can receive signals from the GPS, GLONASS, Galileo, and BeiDou constellations with 1.5-meter accuracy. NEO-M9N GPS Breakout utilizes the concurrent reception of four GNSS to maximize position accuracy in challenging conditions. This enables increased precision and decreased lock time. NEO-M9N GPS Breakout is also equipped with an onboard rechargeable battery that provides power to the RTC on the NEO-M9N. The u-blox receiver supports I 2 C, making it ideal for Qwiic compatibility. The module detects jamming and spoofing events and can report them to the host, so the system can react to such events.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 25 Hz |
Interface Type: | I2C, UART |
Manufacturer: | SparkFun Electronics |
Operating Supply Current: | 31 mA |
Operating Supply Voltage: | 3.3 V |
Product Category: | GNSS/GPS Development Tools |
Product Type: | GPS Development Tools |
Product: | Breakout Boards |
Series: | Qwiic |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Neo-M9N |
Contents | Board(s) |
ECCN | 7A994 |
Function | GPS |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Qwiic |
RoHS Status | RoHS non-compliant |
Series | M9 -> |
Type | RF |
Utilized IC / Part | NEO-M9N |
Вес, г | 41.52 |
Техническая документация
Datasheet
pdf, 1001 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.