GPS-15733, GNSS / GPS Development Tools GPS Breakout - NEO-M9N, Chip Antenna (Qwiic)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 7-9 недель
18 690 руб.
Добавить в корзину 1 шт.
на сумму 18 690 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\GNSS / GPS Development Tools
NEO-M9N GPS Breakout Onboard Chip AntennaSparkFun NEO-M9N GPS Breakout Onboard Chip Antenna is a global positioning satellite board with versatile configuration options. NEO-M9N GPS Breakout includes an integrated chip antenna. The 92-channel u-blox M9 engine Global Navigation Satellite System (GNSS) receiver can receive signals from the GPS, GLONASS, Galileo, and BeiDou constellations with 1.5-meter accuracy. NEO-M9N GPS Breakout utilizes the concurrent reception of four GNSS to maximize position accuracy in challenging conditions. This enables increased precision and decreased lock time. NEO-M9N GPS Breakout is also equipped with an onboard rechargeable battery that provides power to the RTC on the NEO-M9N. The u-blox receiver supports I 2 C, which makes it ideal for Qwiic compatibility.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 25 Hz |
Interface Type: | I2C, UART |
Manufacturer: | SparkFun Electronics |
Operating Supply Current: | 31 mA |
Operating Supply Voltage: | 3.3 V |
Product Category: | GNSS/GPS Development Tools |
Product Type: | GPS Development Tools |
Product: | Breakout Boards |
Series: | Qwiic |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | NEO-M9N |
Contents | Board(s) |
ECCN | 7A994 |
Function | GPS |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Qwiic |
RoHS Status | RoHS non-compliant |
Series | M9 -> |
Type | RF |
Utilized IC / Part | NEO-M9N |
Вес, г | 23.38 |
Техническая документация
Datasheet
pdf, 1001 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.