GPS-16329, GNSS / GPS Development Tools GPS Dead Reckoning Breakout - NEO-M8U (Qwiic)

GPS-16329, GNSS / GPS Development Tools GPS Dead Reckoning Breakout - NEO-M8U (Qwiic)
Изображения служат только для ознакомления,
см. техническую документацию
979 шт., срок 7-9 недель
19 480 руб.
Добавить в корзину 1 шт. на сумму 19 480 руб.
Номенклатурный номер: 8004800353
Артикул: GPS-16329

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\GNSS / GPS Development Tools
GPS Breakout Development Board

SparkFun GPS Breakout Development Board is a high quality, GPS board with equally impressive configuration options. The board includes a NEO-M8U module that takes advantage of u-blox's Untethered Dead Reckoning (UDR) technology. This module provides continuous navigation without needing to make any electrical connection to a vehicle and reduces the cost of installation for after-market dead reckoning applications. The GPS Breakout board is equipped with an on-board rechargeable battery that provides power to the RTC on the NEO-M8U. This reduces the time-to-first fix from a cold start (~26s) to a hot start (~1.5s). The battery will maintain RTC and GNSS orbit data without being connected to power for plenty of time.

Технические параметры

Brand: SparkFun
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Reckoning Applications
Interface Type: I2C
Manufacturer: SparkFun Electronics
Product Category: GNSS/GPS Development Tools
Product Type: GPS Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: NEO-M8U

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.