LCD-16396, Display Development Tools 16x2 SerLCD - RGB Backlight (Qwiic)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 шт., срок 7-9 недель
6 390 руб.
Добавить в корзину 1 шт.
на сумму 6 390 руб.
Описание
Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Qwiic Connect SystemSparkFun Qwiic Connect System is an ecosystem of I 2 C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I 2 C) Protocol. I 2 C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | On Screen Display Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | 16x2 SerLCD |
Contents | Board(s), Cable(s) |
ECCN | EAR99 |
Function | LCD |
HTSUS | 8531.20.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Qwiic |
RoHS Status | RoHS non-compliant |
Type | Display |
Utilized IC / Part | ATmega328P |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.