LCD-16777, Display Development Tools OpenMV LCD Shield
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
6 570 руб.
Добавить в корзину 1 шт.
на сумму 6 570 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
LCD-16777 OpenMV LCD ShieldSparkFun LCD-16777 OpenMV LCD Shield allows the OpenMV Camera to display what it sees on-the-go while not connected to a computer. The shield features a 1.8" 128 x 160 16-bpp (RGB565) TFT LCD display. The shield has a controllable backlight, and OpenMV Cam's firmware has built-in support for controlling the LCD Shield using the LCD module. This shield is ideal for robotic applications where an OpenMV Cam needs to be debugged in the field, like when debugging a line following robot.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | On Screen Display Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | JD-T18003-T01 |
Viewing Area: | 1.8 in |
Contents | Board(s) |
ECCN | EAR99 |
Function | LCD 1.8 |
HTSUS | 8531.20.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | OpenMV |
RoHS Status | RoHS non-compliant |
Type | Display |
Техническая документация
Datasheet LCD-16777
pdf, 347 КБ
Datasheet LCD-16777
pdf, 331 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.