ROB-09453, Optical Sensor Development Tools Line Sensor Breakout - QRE1113
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
242 шт., срок 7-9 недель
970 руб.
Добавить в корзину 1 шт.
на сумму 970 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Optical Sensor Development Tools
Breakout BoardsSparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.
Технические параметры
Brand: | SparkFun |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | SparkFun Electronics |
Product Category: | Optical Sensor Development Tools |
Product Type: | Optical Sensor Development Tools |
Subcategory: | Development Tools |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Sensor Type | Proximity, Infrared |
Supplied Contents | Board(s) |
Utilized IC / Part | QRE1113 |
Voltage - Supply | 5V |
Вес, г | 0.64 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.